Part Details for TCSD-10-D-08.00-01-N by Samtec Inc
Overview of TCSD-10-D-08.00-01-N by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TCSD-10-D-08.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ3297
|
Newark | Cable Assy, 20P, Idc Rcpt-Rcpt, 203.2Mm Rohs Compliant: Yes |Samtec TCSD-10-D-08.00-01-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5000 / $15.7200 | Buy Now |
DISTI #
83P9874
|
Newark | Cable Assy, Idc Rcpt-Idc Rcpt, 20Pos, 8", Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:20Positions, Cable Length - Imperial:8", Cable Length - Metric:203.2Mm, Connector Pitch:2Mm, Cable Pitch:1Mmrohs Compliant: Yes |Samtec TCSD-10-D-08.00-01-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0600 / $18.4800 | Buy Now |
DISTI #
SAM12024-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
380 In Stock |
|
$11.0000 / $12.3700 | Buy Now |
DISTI #
TCSD-10-D-08.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.203m 28AWG 20 POS IDC Connector to 20 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-10-D-08.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0000 / $12.3700 | Buy Now |
DISTI #
200-TCSD10D08.0001N
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 35 |
|
$5.6700 / $12.3700 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 0.2m 28AWG 2mm 20 to 20 POS IDC Connector to IDC Connector F-F TIGER EYEâ„¢ Bulk RoHS: Compliant | 0 |
|
$6.2000 / $15.4900 | Buy Now |
DISTI #
000000000000062765
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$8.3300 / $12.3700 | Buy Now |
|
Master Electronics | Cable Assembly 0.2m 28AWG 2mm 20 to 20 POS IDC Connector to IDC Connector F-F TIGER EYEâ„¢ Bulk RoHS: Compliant | 0 |
|
$6.2000 / $15.4900 | Buy Now |
DISTI #
5cd92548cd7c1c4c387ff826
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
$5.6700 / $12.3720 | Buy Now |