Part Details for TCSD-10-D-10.24-01-N by Samtec Inc
Overview of TCSD-10-D-10.24-01-N by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-10-D-10.24-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-10-D-10.24-01-N-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.3000 | Buy Now |
DISTI #
TCSD-10-D-10.24-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.26m 28AWG 20 POS IDC Connector to 20 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-10-D-10.24-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3100 / $12.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8700 / $12.8000 | Buy Now |
DISTI #
TCSD-10-D-10.24-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.26m 28AWG 20 POS IDC Connector to 20 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-10-D-10.24-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3100 / $12.8000 | Buy Now |
DISTI #
000000000002912717
|
Sager | Ribbon Cables / IDC Cables Min Qty: 1 | 0 |
|
$8.6200 / $12.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.8700 / $12.8000 | Buy Now |
DISTI #
5cd9258ecd7c1c4c38804a62
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$5.8700 / $12.8000 | Buy Now |