There are no models available for this part yet.
Overview of TCSD-10-S-07.30-01-F by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TCSD-10-S-07.30-01-F by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TCSD-10-S-07.30-01-F-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7400 | Buy Now | |
DISTI #
TCSD-10-S-07.30-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.19m 20 Position IDC Connector Receptacle - Bulk (Alt: TCSD-10-S-07.30-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7600 / $5.7400 | Buy Now | |
DISTI #
200-TCSD10S073001F
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$2.9200 / $5.7400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5900 / $7.2300 | Buy Now | ||
DISTI #
000000000004010253
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$3.4800 / $5.7400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$2.5900 / $7.2300 | Buy Now | ||
DISTI #
5cd924b0cd7c1c4c387f491d
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$2.3700 / $5.7400 | Buy Now |
CAD Models for TCSD-10-S-07.30-01-F by Samtec Inc
Part Data Attributes for TCSD-10-S-07.30-01-F by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material
|
BERYLLIUM COPPER
|
JESD-609 Code
|
e3
|