Part Details for TCSD-11-D-05.00-01 by Samtec Inc
Overview of TCSD-11-D-05.00-01 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-11-D-05.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10W3108
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch |Samtec TCSD-11-D-05.00-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5900 / $17.0700 | Buy Now |
DISTI #
TCSD-11-D-05.00-01-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9300 | Buy Now |
DISTI #
TCSD-11-D-05.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.127m 28AWG 22 POS IDC Connector to 22 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-11-D-05.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.4000 / $12.9300 | Buy Now |
DISTI #
TCSD-11-D-05.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.127m 28AWG 22 POS IDC to 22 POS IDC RCP-RCP - Bulk (Alt: TCSD-11-D-05.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCSD-11-D-05.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.127m 28AWG 22 POS IDC to 22 POS IDC RCP-RCP - Bulk (Alt: TCSD-11-D-05.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1300 / $13.8200 | Buy Now |
DISTI #
TCSD-11-D-05.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.127m 28AWG 22 POS IDC to 22 POS IDC RCP-RCP - Bulk (Alt: TCSD-11-D-05.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1300 / $13.8200 | Buy Now |
DISTI #
200-TCSD11D050001
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 1 |
|
$5.9200 / $12.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4800 / $16.1800 | Buy Now |
DISTI #
000000000001355999
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$8.7100 / $12.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.4800 / $16.1800 | Buy Now |
Part Details for TCSD-11-D-05.00-01
TCSD-11-D-05.00-01 CAD Models
TCSD-11-D-05.00-01 Part Data Attributes
|
TCSD-11-D-05.00-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-11-D-05.00-01
Samtec Inc
CABLE ASSEMBLY,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.127 mm | |
MIL Conformance | NO | |
Number of Conductors | 22 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.8 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |