Part Details for TCSD-12-D-12.00-01-F-N-P14-R by Samtec Inc
Overview of TCSD-12-D-12.00-01-F-N-P14-R by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-12-D-12.00-01-F-N-P14-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P0846
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch |Samtec TCSD-12-D-12.00-01-F-N-P14-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0300 / $16.0700 | Buy Now |
DISTI #
TCSD-12-D-12.00-01-F-N-P14-R-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8200 | Buy Now |
DISTI #
TCSD-12-D-12.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.304m 28AWG 24 POS IDC Connector to 24 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-12-D-12.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8500 / $12.8200 | Buy Now |
DISTI #
200-D12D120001FNP14R
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$6.9100 / $12.8200 | Order Now |
DISTI #
000000000001677914
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$8.2100 / $12.8200 | Buy Now |
DISTI #
5cd92559cd7c1c4c38800c53
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$5.6100 / $12.8200 | Buy Now |