Part Details for TCSD-13-D-29.00-01-N-P12 by Samtec Inc
Overview of TCSD-13-D-29.00-01-N-P12 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-13-D-29.00-01-N-P12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10W3477
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch |Samtec TCSD-13-D-29.00-01-N-P12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0100 / $27.4300 | Buy Now |
DISTI #
TCSD-13-D-29.00-01-N-P12-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.5600 | Buy Now |
DISTI #
TCSD-13-D-29.00-01
|
Avnet Americas | Cable Assembly Flat 0.736m 28AWG 26 POS IDC Connector to 26 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-13-D-29.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.7000 / $21.5600 | Buy Now |
DISTI #
200-CSD13D290001NP12
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$12.2300 / $21.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.0400 / $26.9900 | Buy Now |
DISTI #
000000000003536504
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$14.5400 / $21.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.0400 / $26.9900 | Buy Now |
DISTI #
5cd9248bcd7c1c4c387f1f65
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Bulk | 0 |
|
$9.9200 / $21.5600 | Buy Now |