Part Details for TCSD-15-D-157.5-01-F-N-SR by Samtec Inc
Overview of TCSD-15-D-157.5-01-F-N-SR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-15-D-157.5-01-F-N-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TCSD-15-D-157.5-01-F-N-SR-ND
|
DigiKey | IDC SOCKET CABLE ASSEMBLIES, 2.0 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.6900 | Buy Now |
DISTI #
TCSD-15-D-157.5-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 4.001m 30 Position IDC Connector to 30 Position IDC Connector Receptacle-Receptacle - Bulk (Alt: TCSD-15-D-157.5-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.2100 / $63.4100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$36.0600 / $63.4100 | Buy Now | |
DISTI #
TCSD-15-D-157.5-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 4.001m 30 Position IDC Connector to 30 Position IDC Connector Receptacle-Receptacle - Bulk (Alt: TCSD-15-D-157.5-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.2100 / $63.4100 | Buy Now |
DISTI #
000000000006315768
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$42.8300 / $63.4100 | Buy Now |
|
Master Electronics | 0 |
|
$36.0600 / $63.4100 | Buy Now | |
DISTI #
613a00dc92b304ebcf794482
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
$36.0600 / $63.4100 | Buy Now |