Part Details for TCSD-15-D-64.00-01-N by Samtec Inc
Overview of TCSD-15-D-64.00-01-N by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-15-D-64.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-15-D-64.00-01-N
|
Avnet Americas | IDC Socket Cable Assemblies, 2.00mm Pitch - Bulk (Alt: TCSD-15-D-64.00-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.7600 / $42.4600 | Buy Now |
DISTI #
000000000007162145
|
Sager | Ribbon Cables / IDC Cables Min Qty: 1 | 0 |
|
$22.8600 / $33.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.7600 / $42.4600 | Buy Now |
DISTI #
6408947636d3906ec97e5641
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$15.5500 / $33.9300 | Buy Now |
Part Details for TCSD-15-D-64.00-01-N
TCSD-15-D-64.00-01-N CAD Models
TCSD-15-D-64.00-01-N Part Data Attributes
|
TCSD-15-D-64.00-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-15-D-64.00-01-N
Samtec Inc
Cable Assembly, 30 Conductor(s), 28AWG, 300V, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 1.626 mm | |
MIL Conformance | NO | |
Number of Conductors | 30 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.8 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |