Part Details for TCSD-16-D-06.00-01-N-P01 by Samtec Inc
Overview of TCSD-16-D-06.00-01-N-P01 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-16-D-06.00-01-N-P01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TCSD-16-D-06.00-01-N-P01-ND
|
DigiKey | IDC SOCKET CABLE ASSEMBLIES, 2.0 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.6000 | Buy Now |
DISTI #
TCSD-16-D-06.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.15m 32 Position IDC Connector to 32 Position IDC Connector Receptacle-Receptacle - Bulk (Alt: TCSD-16-D-06.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8400 / $16.2600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.4900 / $16.2600 | Buy Now | |
DISTI #
TCSD-16-D-06.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.15m 32 Position IDC Connector to 32 Position IDC Connector Receptacle-Receptacle - Bulk (Alt: TCSD-16-D-06.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8400 / $16.2600 | Buy Now |
DISTI #
TCSD-16-D-06.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.15m 32 Position IDC Connector to 32 Position IDC Connector Receptacle-Receptacle - Bulk (Alt: TCSD-16-D-06.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8400 / $16.2600 | Buy Now |
DISTI #
000000000006174976
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$10.9700 / $16.2600 | Buy Now |
|
Master Electronics | 0 |
|
$7.4900 / $16.2600 | Buy Now | |
DISTI #
5f24577329134d038d33d467
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$7.4900 / $16.2600 | Buy Now |
Part Details for TCSD-16-D-06.00-01-N-P01
TCSD-16-D-06.00-01-N-P01 CAD Models
TCSD-16-D-06.00-01-N-P01 Part Data Attributes
|
TCSD-16-D-06.00-01-N-P01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-16-D-06.00-01-N-P01
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.144 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG |