Part Details for TCSD-17-D-03.00-01-F-N-R by Samtec Inc
Overview of TCSD-17-D-03.00-01-F-N-R by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-17-D-03.00-01-F-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P2592
|
Newark | Cable Assy, Idc Rcpt-Idc Rcpt, 34Pos, 3", Connector To Connector:Idc Receptacle To Idc Receptacle, No. Of Positions:34Positions, Cable Length - Imperial:3", Cable Length - Metric:76.2Mm, Connector Pitch:2Mm, Product Range:Tcsd Seriesrohs Compliant: Yes |Samtec TCSD-17-D-03.00-01-F-N-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2200 / $13.5900 | Buy Now |
DISTI #
TCSD-17-D-03.00-01-F-N-R-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
11 In Stock |
|
$9.8500 / $11.6900 | Buy Now |
DISTI #
TCSD-17-D-03.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.076m 28AWG 34 POS IDC Connector to 34 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-17-D-03.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0600 / $11.6900 | Buy Now |
DISTI #
200-TCSD17D030001FNR
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 12 |
|
$6.2700 / $11.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6800 / $13.8700 | Buy Now |
DISTI #
000000000001356949
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$7.4600 / $11.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.6800 / $13.8700 | Buy Now |
DISTI #
5cd924dfcd7c1c4c387f7f51
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$5.0800 / $11.6900 | Buy Now |