Part Details for TCSD-17-D-05.30-01-P01-R by Samtec Inc
Overview of TCSD-17-D-05.30-01-P01-R by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-17-D-05.30-01-P01-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-17-D-05.30-01-P01-R-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6400 | Buy Now |
DISTI #
TCSD-17-D-05.30-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.134m 28AWG 34 POS IDC Connector to 34 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-17-D-05.30-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.1200 / $16.6400 | Buy Now |
DISTI #
200-CSD17D053001P01R
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$7.6700 / $16.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0800 / $20.8200 | Buy Now |
DISTI #
000000000001356987
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$11.2300 / $16.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.0800 / $20.8200 | Buy Now |
DISTI #
5cd92531cd7c1c4c387fdc7f
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$7.6700 / $16.6400 | Buy Now |