There are no models available for this part yet.
Overview of TCSD-17-D-15.00-01 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 18 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TCSD-17-D-15.00-01 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84P2782
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch |Samtec TCSD-17-D-15.00-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5400 / $25.8700 | Buy Now | |
DISTI #
TCSD-17-D-15.00-01-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.6000 | Buy Now | |
DISTI #
TCSD-17-D-15.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.381m 28AWG 34 POS IDC Connector to 34 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-17-D-15.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
TCSD-17-D-15.00-01
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 34 Ways, 15 ", 381 mm, 2 mm, Tiger Eye TCSD - Bulk (Alt: TCSD-17-D-15.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
TCSD-17-D-15.00-01
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 34 Ways, 15 ", 381 mm, 2 mm, Tiger Eye TCSD - Bulk (Alt: TCSD-17-D-15.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.7900 / $16.0800 | Buy Now | |
DISTI #
TCSD-17-D-15.00-01
|
Avnet Americas | Cable Assembly Flat 0.381m 28AWG 34 POS IDC Connector to 2(34 POS IDC Connector) SKT-SKT/SKT IDT-IDT/IDT Bulk - Bulk (Alt: TCSD-17-D-15.00-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
TCSD-17-D-15.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.381m 34 Position IDC Connector to 34 Position IDC Connector Receptacle to Receptacle - Bulk (Alt: TCSD-17-D-15.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.9900 / $20.4900 | Buy Now | |
DISTI #
TCSD-17-D-15.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.381m 28AWG 34 POS IDC Connector to 34 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-17-D-15.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.2500 / $19.6000 | Buy Now | |
DISTI #
TCSD-17-D-15.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.381m 28AWG 34 POS IDC Connector to 34 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-17-D-15.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0200 / $15.1500 | Buy Now | |
DISTI #
TCSD-17-D-15.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.381m 28AWG 34 POS IDC Connector to 34 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-17-D-15.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0200 / $15.1500 | Buy Now |