Part Details for TCSD-17-D-21.25-01-N-SR by Samtec Inc
Overview of TCSD-17-D-21.25-01-N-SR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TCSD-17-D-21.25-01-N-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TCSD-17-D-21.25-01-N-SR-ND
|
DigiKey | IDC SOCKET CABLE ASSEMBLIES, 2.0 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.5100 | Buy Now |
DISTI #
TCSD-17-D-21.25-01
|
Avnet Americas | Cable Assembly Ribbon 0.54m 28AWG 34 POS IDC to 34 POS IDC RCP-RCP - Bulk (Alt: TCSD-17-D-21.25-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.4500 / $22.5100 | Buy Now |
DISTI #
200-TCSD17D212501NSR
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch | 0 |
|
$12.9000 / $22.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5700 / $28.4500 | Buy Now |
DISTI #
000000000005931275
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$15.2700 / $22.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.5700 / $28.4500 | Buy Now |
DISTI #
5cd924e4cd7c1c4c387f85dc
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$10.5360 / $22.5050 | Buy Now |
Part Details for TCSD-17-D-21.25-01-N-SR
TCSD-17-D-21.25-01-N-SR CAD Models
TCSD-17-D-21.25-01-N-SR Part Data Attributes
|
TCSD-17-D-21.25-01-N-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-17-D-21.25-01-N-SR
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.53 mm | |
Shielding | NO | |
Wire Gauge | 28 AWG |