Part Details for TCSD-20-D-04.00-01-N-SR by Samtec Inc
Overview of TCSD-20-D-04.00-01-N-SR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-20-D-04.00-01-N-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH6527
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch |Samtec TCSD-20-D-04.00-01-N-SR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2300 / $25.3200 | Buy Now |
DISTI #
612-TCSD-20-D-04.00-01-N-SR-ND
|
DigiKey | IDC SOCKET CABLE ASSEMBLIES, 2.0 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.6000 | Buy Now |
DISTI #
TCSD-20-D-04.00-01
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 40 Ways, 4 ", 101.6 mm, 2 mm, Tiger Eye TCSD - Bulk (Alt: TCSD-20-D-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9400 / $19.0500 | Buy Now |
DISTI #
200-TCSD-20D04.01NSR
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch | 0 |
|
$10.9500 / $19.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6800 / $24.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.6800 / $24.1200 | Buy Now |
DISTI #
5cd92514cd7c1c4c387fbbb1
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Bulk | 0 |
|
$8.9500 / $19.0500 | Buy Now |
Part Details for TCSD-20-D-04.00-01-N-SR
TCSD-20-D-04.00-01-N-SR CAD Models
TCSD-20-D-04.00-01-N-SR Part Data Attributes:
|
TCSD-20-D-04.00-01-N-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-20-D-04.00-01-N-SR
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | FEMALE CONNECTOR | |
Connector Side2 | FEMALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.102 mm | |
Number of Conductors | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.8 A | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |