Part Details for TCSD-20-D-08.75-01-N-B02-R by Samtec Inc
Overview of TCSD-20-D-08.75-01-N-B02-R by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-20-D-08.75-01-N-B02-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-20-D-08.75-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.222m 28AWG 40 POS IDC Connector to 38 POS IDC Connector/2 POS IDC Connector SKT-SKT/SKT IDT-IDT/IDT Bulk - Bulk (Alt: TCSD-20-D-08.75-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002540460
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now |