Part Details for TCSD-22-D-02.00-01-P20-R by Samtec Inc
Overview of TCSD-22-D-02.00-01-P20-R by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-22-D-02.00-01-P20-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P4007
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch |Samtec TCSD-22-D-02.00-01-P20-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1300 / $25.1500 | Buy Now |
DISTI #
TCSD-22-D-02.00-01-P20-R-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.2800 | Buy Now |
DISTI #
200-CSD22D020001P20R
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$10.8000 / $19.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7600 / $19.0300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 275 |
|
$11.0000 / $16.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.7600 / $19.0300 | Buy Now |
DISTI #
5cd925f4cd7c1c4c3880bf61
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$8.7600 / $19.0300 | Buy Now |
Part Details for TCSD-22-D-02.00-01-P20-R
TCSD-22-D-02.00-01-P20-R CAD Models
TCSD-22-D-02.00-01-P20-R Part Data Attributes:
|
TCSD-22-D-02.00-01-P20-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-22-D-02.00-01-P20-R
Samtec Inc
CABLE ASSEMBLY,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | FEMALE CONNECTOR | |
Connector Side2 | FEMALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.051 mm | |
Number of Conductors | 44 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.8 A | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |