TCSD-22-D-12.00-01-F-N-P20-D06
Samtec Inc
Description: CABLE ASSEMBLY,

Overview of TCSD-22-D-12.00-01-F-N-P20-D06 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for TCSD-22-D-12.00-01-F-N-P20-D06 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # TCSD-22-D-12.00-01
Avnet Americas Cable Assembly Flat Ribbon 0.304m 28AWG 44 POS IDC Connector to 2(44 POS IDC Connector) SKT-SKT/SKT IDT-IDT/IDT Bulk - Bulk (Alt: TCSD-22-D-12.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 000000000002540662
Sager Ribbon Cables / IDC Cables 0
Buy Now

CAD Models for TCSD-22-D-12.00-01-F-N-P20-D06 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCSD-22-D-12.00-01-F-N-P20-D06 by Samtec Inc

TCSD-22-D-12.00-01-F-N-P20-D06
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Conductor Finish
TIN
Conductor Material
COPPER ALLOY
Connector Side1
FEMALE CONNECTOR
Connector Side2
FEMALE CONNECTOR
Connector Support Type
CABLE ASSEMBLY
Construction
STRANDED
Cross Section Area
0.081 mm2
Insulator Material
POLYVINYL CHLORIDE
Length
0.305 mm
Number of Conductors
44
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Rated Current
2.8 A
Shielding
NO
Stranding
7X36
Wire Gauge
28 AWG
Wire and Cable Name
FLAT CABLE
Want to compare parts?
  1. TCSD-22-D-12.00-01-F-N-P20-D06
    Samtec Inc
    CABLE ASSEMBLY,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCSD-22-D-12.00-01-F-N-P20-D06 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCSD-22-D-12.00-01-F-N-P2... by Samtec Inc

Select Manufacturer
Which Manufacturer of TCSD-22-D-12.00-01-F-N-P2... would you like to use for your alert(s)?
  • Please alert me when TCSD-22-D-12.00-01-F-N-P2... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCSD-22-D-12.00-01-F-N-P2... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCSD-22-D-12.00-01-F-N-P2... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCSD-22-D-12.00-01-F-N-P2... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCSD-22-D-12.00-01-F-N-P2....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCSD-22-D-12.00-01-F-N-P20-D06 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: