Part Details for TCSD-22-D-13.78-01-N-D10 by Samtec Inc
Overview of TCSD-22-D-13.78-01-N-D10 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-22-D-13.78-01-N-D10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P4687
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch |Samtec TCSD-22-D-13.78-01-N-D10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2100 / $44.9000 | Buy Now |
DISTI #
TCSD-22-D-13.78-01-N-D10-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.1100 | Buy Now |
DISTI #
TCSD-22-D-13.78-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.35m 28AWG 44 POS IDC Connector to 2(44 POS IDC Connector) SKT-SKT/SKT IDT-IDT/IDT Bulk - Bulk (Alt: TCSD-22-D-13.78-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.7000 / $35.3200 | Buy Now |
DISTI #
200-CSD22D137801ND10
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$23.7900 / $35.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.1900 / $35.3200 | Buy Now |
DISTI #
TCSD-22-D-13.78-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.35m 28AWG 44 POS IDC Connector to 2(44 POS IDC Connector) SKT-SKT/SKT IDT-IDT/IDT Bulk - Bulk (Alt: TCSD-22-D-13.78-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.7000 / $35.3200 | Buy Now |
DISTI #
000000000001357948
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$23.7900 / $35.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.1900 / $35.3200 | Buy Now |
DISTI #
5cd925b4cd7c1c4c3880750c
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 0 |
|
$16.1900 / $35.3200 | Buy Now |