Part Details for TCSD-22-D-15.00-01-F-P20-R by Samtec Inc
Overview of TCSD-22-D-15.00-01-F-P20-R by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-22-D-15.00-01-F-P20-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P4715
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch |Samtec TCSD-22-D-15.00-01-F-P20-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1400 / $23.3800 | Buy Now |
DISTI #
TCSD-22-D-15.00-01-F-P20-R-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.5100 | Buy Now |
DISTI #
200-SD22D150001FP20R
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$10.0500 / $17.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1600 / $17.6900 | Buy Now |
DISTI #
000000000001357969
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$11.9400 / $17.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.1600 / $17.6900 | Buy Now |
DISTI #
5cd9255bcd7c1c4c38800e4c
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Bulk | 0 |
|
$8.1600 / $17.6900 | Buy Now |