Part Details for TCSD-22-D-21.00-01-F-SR by Samtec Inc
Overview of TCSD-22-D-21.00-01-F-SR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-22-D-21.00-01-F-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03Y0281
|
Newark | 2Mm Double Row Female Idc Assembly |Samtec TCSD-22-D-21.00-01-F-SR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2300 / $20.9600 | Buy Now |
DISTI #
TCSD-22-D-21.00-01-F-SR-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TCSD-22-D-21.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.533m 28AWG 44 POS IDC to 44 POS IDC RCP-RCP - Bulk (Alt: TCSD-22-D-21.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.3900 / $45.4000 | Buy Now |
DISTI #
000000000005506938
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.3900 / $45.4000 | Buy Now |
Part Details for TCSD-22-D-21.00-01-F-SR
TCSD-22-D-21.00-01-F-SR CAD Models
TCSD-22-D-21.00-01-F-SR Part Data Attributes
|
TCSD-22-D-21.00-01-F-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-22-D-21.00-01-F-SR
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.533 mm | |
MIL Conformance | NO | |
Number of Conductors | 44 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.8 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |