Part Details for TCSD-22-D-80.00-01-N-D03-O by Samtec Inc
Overview of TCSD-22-D-80.00-01-N-D03-O by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-22-D-80.00-01-N-D03-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P4937
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch |Samtec TCSD-22-D-80.00-01-N-D03-O Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.1000 / $72.1200 | Buy Now |
DISTI #
TCSD-22-D-80.00-01-N-D03-O-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.2300 | Buy Now |
DISTI #
TCSD-22-D-80.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 2.032m 28AWG 44 POS IDC Connector to 2(44 POS IDC Connector) SKT-SKT/SKT IDT-IDT/IDT Bulk - Bulk (Alt: TCSD-22-D-80.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.2600 / $56.7200 | Buy Now |
DISTI #
200-SD22D800001ND03O
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$41.2600 / $56.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.1000 / $56.7200 | Buy Now |
DISTI #
TCSD-22-D-80.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 2.032m 28AWG 44 POS IDC Connector to 2(44 POS IDC Connector) SKT-SKT/SKT IDT-IDT/IDT Bulk - Bulk (Alt: TCSD-22-D-80.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.2600 / $56.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$32.1000 / $56.7200 | Buy Now |
DISTI #
5cd92607cd7c1c4c3880d527
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Bulk | 0 |
|
$32.1000 / $56.7200 | Buy Now |