Part Details for TCSD-25-D-14.00-01-F by Samtec Inc
Overview of TCSD-25-D-14.00-01-F by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-25-D-14.00-01-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P5544
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch |Samtec TCSD-25-D-14.00-01-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6900 / $24.3500 | Buy Now |
DISTI #
TCSD-25-D-14.00-01-F-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.5000 | Buy Now |
DISTI #
TCSD-25-D-14.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.355m 28AWG 50 POS IDC Connector to 50 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-25-D-14.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.4200 / $18.4500 | Buy Now |
DISTI #
200-TCSD25D140001F
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$10.4400 / $18.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4500 / $18.4500 | Buy Now |
DISTI #
TCSD-25-D-14.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.355m 28AWG 50 POS IDC Connector to 50 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-25-D-14.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.4200 / $18.4500 | Buy Now |
DISTI #
000000000002540805
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$12.4300 / $18.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.4500 / $18.4500 | Buy Now |