Part Details for TCSD-25-D-27.00-01 by Samtec Inc
Overview of TCSD-25-D-27.00-01 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-25-D-27.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-25-D-27.00-01-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.2700 | Buy Now |
DISTI #
TCSD-25-D-27.00-01
|
Avnet Americas | Cable Assembly Flat 0.685m 28AWG 50 POS IDC Connector to 50 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-25-D-27.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9500 / $28.8100 | Buy Now |
DISTI #
TCSD-25-D-27.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.686m 50 Position IDC Connector to 50 Position IDC Connector Receptacle-Receptacle - Bulk (Alt: TCSD-25-D-27.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9500 / $28.8100 | Buy Now |
DISTI #
TCSD-25-D-27.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.685m 28AWG 50 POS IDC Connector to 50 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-25-D-27.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.6300 / $22.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.2000 / $28.8100 | Buy Now |
DISTI #
TCSD-25-D-27.00-01
|
Avnet Americas | Cable Assembly Flat 0.685m 28AWG 50 POS IDC Connector to 50 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-25-D-27.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9500 / $28.8100 | Buy Now |
DISTI #
TCSD-25-D-27.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.686m 50 Position IDC Connector to 50 Position IDC Connector Receptacle-Receptacle - Bulk (Alt: TCSD-25-D-27.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9500 / $28.8100 | Buy Now |
DISTI #
TCSD-25-D-27.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.685m 28AWG 50 POS IDC Connector to 50 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-25-D-27.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.6300 / $22.8600 | Buy Now |
DISTI #
000000000003597947
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$19.4000 / $28.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.2000 / $28.8100 | Buy Now |