There are no models available for this part yet.
Overview of TCSXCNEMEF03V by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TCSXCNEMEF03V by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4008-TCSXCNEMEF03V-ND
|
DigiKey | CBL 4POS RCPT RA TO PLUG 0.98' Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$67.5000 | Buy Now | |
DISTI #
996-TCSXCNEMEF03V
|
Mouser Electronics | Specialized Cables CABLE,ANGLED,M8-4P MALE-FEMALE, 0.3M RoHS: Compliant | 0 |
|
$61.8700 / $67.0100 | Order Now | |
DISTI #
74649466
|
RS | power daisy chain cable - angled - 2 x M8 male-female - 0.3m | Schneider Electric TCSXCNEMEF03V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$94.2700 | RFQ |
CAD Models for TCSXCNEMEF03V by Schneider Electric
Part Data Attributes for TCSXCNEMEF03V by Schneider Electric
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SCHNEIDER ELECTRIC SA
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|