-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Transformer, 40VA, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89J9294
|
Newark | Transformer, Class 2, 24V, 40Va, Chassis Mount Transformer Type:Class 2 Energy Limiting, Secondary Voltages:24V, Power Rating:40Va, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:1.67A Rohs Compliant: Yes |Triad Magnetics TCT40-06E07K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1200 / $18.6100 | Buy Now |
DISTI #
237-1246-ND
|
DigiKey | PWR XFMR LAMINATED 40VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box |
9 In Stock |
|
$11.9620 / $14.2700 | Buy Now |
DISTI #
553-06E07K
|
Mouser Electronics | Industrial Control Transformers UL/cUL - 120/240V Class II Control Xfmr 24V@1.67A w/Leads RoHS: Compliant | 1 |
|
$11.9600 / $11.9700 | Buy Now |
DISTI #
71532545
|
RS | UL/cUL - 120/240V Class II Control Xfmr 24V@1.67A | Triad Magnetics TCT40-06E07K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5500 / $14.4100 | RFQ |
|
Future Electronics | TCT40 Series 40 VA Industrial Control Transformer RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$13.5100 / $14.1900 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500VAC 40VA 4Term. Wire Lead Flange Mount RoHS: Compliant |
10 In Stock 86 Factory Stock |
|
$12.2500 / $15.8100 | Buy Now |
|
Master Electronics | Power Transformer 1500VAC 40VA 4Term. Wire Lead Flange Mount RoHS: Compliant |
10 In Stock 86 Factory Stock |
|
$12.2500 / $15.8100 | Buy Now |
|
Neutron USA | Industrial Control Transformers 120/240V 24V@1.67A 12 Inch Leads | 11 |
|
$88.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCT40-06E07K
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
TCT40-06E07K
Triad Magnetics
Power Transformer, 40VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | SIGNAL | |
Approvals | UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 92.5 mm | |
Height | 56.5 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 92.46 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 1.67 A | |
Output Voltage 1 | 24 V | |
Primary Rating | SINGLE 120/240V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 40 VA | |
Width | 59.44 mm |