-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 50VA, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M4382
|
Newark | Transformer, Class 2, 12V, 50Va, Chassis Mount Transformer Type:Class 2 Energy Limiting, Secondary Voltages:12V, Power Rating:50Va, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:4.17A Rohs Compliant: Yes |Triad Magnetics TCT50-03E07AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2600 / $17.3000 | Buy Now |
DISTI #
237-1593-ND
|
DigiKey | PWR XFMR LAMINATED 50VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box |
11 In Stock |
|
$13.7376 / $16.6300 | Buy Now |
DISTI #
553-TCT50-03E07AE
|
Mouser Electronics | Industrial Control Transformers CLASS 2 TRANSFORMER - INPUT:120VAC @ 50/60Hz, OUTPUT: 12VAC @ 50VA, QC's ON TOP RoHS: Compliant | 3 |
|
$13.7300 / $14.6800 | Buy Now |
DISTI #
70314199
|
RS | Transformer, class 2, control, lugs, 120V, 50VA, 12Vo, compact | Triad Magnetics TCT50-03E07AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.7900 / $16.8000 | RFQ |
|
Future Electronics | CLASS 2 TRANSFORMER - INPUT:120VAC @ 50/60Hz, RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 11 Lead time: 18 Weeks Container: Box | 0Box |
|
$15.5200 / $15.9400 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500VAC 50VA 4Term. Quick Connect Flange Mount RoHS: Compliant | 0 |
|
$14.6100 / $19.3500 | Buy Now |
|
Neutron USA | Industrial Control Transformers 120VPri 12V Sec 50VA QCs on top Class 2 | 23 |
|
$53.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCT50-03E07AE
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
TCT50-03E07AE
Triad Magnetics
Split Bobbin Power Transformer, 50VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 69.6 mm | |
Input Voltage-Max | 120 V | |
Isolation Voltage | 1500 V | |
Length | 92.46 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 4.17 A | |
Output Voltage 1 | 12 V | |
Primary Rating | SINGLE 120V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 50 VA | |
Width | 55.12 mm |