Part Details for TCT50-04E07AE by Triad Magnetics
Overview of TCT50-04E07AE by Triad Magnetics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Price & Stock for TCT50-04E07AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M4385
|
Newark | Class 2 Transformer - Input:240Vac @ 50/60Hz, Output: 12Vac @ 50Va, Qcs On Top Rohs Compliant: Yes |Triad Magnetics TCT50-04E07AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1600 / $25.9400 | Buy Now |
DISTI #
TCT50-04E07AE-ND
|
DigiKey | PWR XFMR LAMINATED 50VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$18.0700 | Buy Now |
DISTI #
553-TCT50-04E07AE
|
Mouser Electronics | Industrial Control Transformers CLASS 2 TRANSFORMER - INPUT:240VAC @ 50/60Hz, OUTPUT: 12VAC @ 50VA, QC's ON TOP RoHS: Compliant | 0 |
|
$16.1000 / $16.6300 | Order Now |
DISTI #
70314202
|
RS | Transformer, class 2, control, lugs, 240V, 50VA, 12Vo, compact | Triad Magnetics TCT50-04E07AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.9700 / $19.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 11 Lead time: 18 Weeks | 0 |
|
$15.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.4300 / $18.9500 | Buy Now |
Part Details for TCT50-04E07AE
TCT50-04E07AE CAD Models
TCT50-04E07AE Part Data Attributes
|
TCT50-04E07AE
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
TCT50-04E07AE
Triad Magnetics
Split Bobbin Power Transformer, 50VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 69.6 mm | |
Isolation Voltage | 1500 V | |
Length | 92.46 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 4.17 A | |
Output Voltage 1 | 12 V | |
Primary Rating | SINGLE 240V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 50 VA | |
Width | 55.12 mm |