Part Details for TCT50-07E07AB by Triad Magnetics
Overview of TCT50-07E07AB by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TCT50-07E07AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M4393
|
Newark | Ul/Cul - 120V, 208V, 240V Class Ii Control Xfrmr, 12V @ 4.16A W/ Quick Connects Rohs Compliant: Yes |Triad Magnetics TCT50-07E07AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1600 / $25.9400 | Buy Now |
DISTI #
237-1617-ND
|
DigiKey | PWR XFMR LAMINATED 50VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$16.6300 | Buy Now |
DISTI #
553-TCT50-07E07AB
|
Mouser Electronics | Industrial Control Transformers UL/cUL - 120V, 208V, 240V Class II Control Xfrmr, 12V @ 4.16A w/ Quick Connects RoHS: Compliant | 4 |
|
$15.8500 / $17.2300 | Buy Now |
DISTI #
70278091
|
RS | Transformer, Pri 120/208/240V, Sec 50VA 12V, Lugs | Triad Magnetics TCT50-07E07AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7900 / $16.8000 | RFQ |
|
Future Electronics | UL/cUL - 120V, 208V, 240V Class II Control Xfrmr, 12V @ 4.16A RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 11 Lead time: 18 Weeks Container: Box | 0Box |
|
$15.4900 / $15.9100 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500VAC 50VA 6Term. Quick Connect Flange Mount RoHS: Compliant |
10 In Stock 692 Factory Stock |
|
$14.6100 / $19.3500 | Buy Now |
|
Master Electronics | Power Transformer 1500VAC 50VA 6Term. Quick Connect Flange Mount RoHS: Compliant |
10 In Stock 692 Factory Stock |
|
$14.6100 / $19.3500 | Buy Now |
|
Neutron USA | Industrial Control Transformers 120/208/240V Pri 12V Sec 50VA QCs on side | 14 |
|
$73.9800 | Buy Now |
Part Details for TCT50-07E07AB
TCT50-07E07AB CAD Models
TCT50-07E07AB Part Data Attributes
|
TCT50-07E07AB
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
TCT50-07E07AB
Triad Magnetics
Split Bobbin Power Transformer, 50VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Application | POWER | |
Approvals | CSA, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 55.12 mm | |
Isolation Voltage | 1500 V | |
Length | 92.46 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 4.17 A | |
Output Voltage 1 | 12 V | |
Primary Rating | SINGLE 240V CT | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 50 VA | |
Width | 69.6 mm |