Part Details for TCTAL0J107M8R by Kyocera AVX Components
Results Overview of TCTAL0J107M8R by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCTAL0J107M8R Information
TCTAL0J107M8R by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TCTAL0J107M8R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AM4449
|
Newark | Cap, Tantalum, 100Uf, 6.3V, 20%, 1206 Rohs Compliant: Yes |Kyocera Avx TCTAL0J107M8R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3030 / $0.9210 | Buy Now |
DISTI #
TCTAL0J107M8R
|
Avnet Americas | - Tape and Reel (Alt: TCTAL0J107M8R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 48 Weeks, 0 Days Container: Reel | 0 |
|
$0.2016 / $0.2058 | Buy Now |
DISTI #
TCTAL0J107M8R
|
Avnet Americas | - Tape and Reel (Alt: TCTAL0J107M8R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 48 Weeks, 0 Days Container: Reel | 0 |
|
$0.2016 / $0.2058 | Buy Now |
DISTI #
KTA9139
|
Rutronik | TC 100uF 6,3V 20% Case AL HIGH CV RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 0 Stock HK - 0 Stock US - 3000 Stock SG - 0 |
|
$0.2324 / $0.2459 | Buy Now |
DISTI #
TCTAL0J107M8R
|
Avnet Asia | TANT 100UF 6.3V 1206 H:1.2 (Alt: TCTAL0J107M8R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 48 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TCTAL0J107M8R
TCTAL0J107M8R CAD Models
TCTAL0J107M8R Part Data Attributes
|
TCTAL0J107M8R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCTAL0J107M8R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.1 mm | |
Leakage Current | 0.0063 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for TCTAL0J107M8R
This table gives cross-reference parts and alternative options found for TCTAL0J107M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCTAL0J107M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCTAL0J107M8R | ROHM Semiconductor | $0.2830 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP | TCTAL0J107M8R vs TCTAL0J107M8R |
TCTAL0J107M8R Frequently Asked Questions (FAQ)
-
The recommended land pattern for TCTAL0J107M8R is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape.
-
TCTAL0J107M8R is a moisture-sensitive device. It's recommended to store it in a dry environment (less than 30% RH) and bake it at 125°C for 24 hours before reflow soldering.
-
The maximum reflow temperature for TCTAL0J107M8R is 260°C, with a peak temperature not exceeding 240°C for more than 20 seconds.
-
Yes, TCTAL0J107M8R is designed to withstand high-vibration environments. However, it's recommended to follow the manufacturer's guidelines for vibration testing and ensure proper mounting and soldering.
-
To ensure reliability in high-temperature applications, it's recommended to derate the capacitor's voltage and current ratings according to the manufacturer's guidelines, and to follow proper thermal management practices.