There are no models available for this part yet.
Overview of TCW1-6000+ by Mini-Circuits
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S6000-A | Coilcraft Inc | SMPS Transformer | |
S6000-AL | Coilcraft Inc | SMPS Transformer, 4.5W, ROHS COMPLIANT |
Price & Stock for TCW1-6000+ by Mini-Circuits
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3157-TCW1-6000+CT-ND
|
DigiKey | 1:1 LTCC TRANSFORMER, 3200 - 600 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2706 In Stock |
|
$1.5240 / $4.4800 | Buy Now | |
DISTI #
139-TCW1-6000+
|
Mouser Electronics | Signal Conditioning RF XFMR / SURF MT / RoHS RoHS: Compliant | 603 |
|
$1.8500 / $4.0700 | Buy Now | |
LCSC | 7.99dB 10 3.2GHz6GHz 2dB 5050 SMD-6P0.8x1.6mm Balun ROHS | 10 |
|
$5.9079 / $7.9660 | Buy Now |
CAD Models for TCW1-6000+ by Mini-Circuits
Part Data Attributes for TCW1-6000+ by Mini-Circuits
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MINI-CIRCUITS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Mini-Circuits
|
Additional Feature
|
OHM RATIO IS 1
|
Cut-off Frequency-Min
|
3200 MHz
|
Height
|
0.61 mm
|
Insertion Loss
|
2 dB
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR, 7 INCH
|
Surface Mount
|
YES
|
Transformer Type
|
RF TRANSFORMER
|
Turns Ratio (Np:Ns)
|
1:1
|
Width
|
0.79 mm
|