Part Details for TCW24 500G by SPC Multicomp
Overview of TCW24 500G by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXL1004BCPZ-RL | Analog Devices | Low Noise 50kHz 500g 1-axis ac | |
ADXL1004BCPZ | Analog Devices | Low Noise 50kHz 500g 1-axis ac | |
ADXL1004BCPZ-RL7 | Analog Devices | Low Noise 50kHz 500g 1-axis ac |
Price & Stock for TCW24 500G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M2275
|
Newark | Tinned Copper Wire, Tcw, 24 Swg, 230M, 754.6Ft, Product Range:-, Wire Gauge:24Swg, Conductor Area Csa:0.25Mmâ², Current Rating:17A, Reel Length (Imperial):754.6Ft, Reel Length (Metric):230M, No. Of Max Strands X Strand Size:Solid Rohs Compliant: Yes |Multicomp Pro TCW24 500G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 136 |
|
$15.4700 / $21.5000 | Buy Now |