Part Details for TCX38725102-005 by TE Connectivity
Overview of TCX38725102-005 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TCX38725102-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ8383
|
Newark | Sensor Cord, 8P M12 Plug-Rj45 Plug, 5M, Connector Type A:M12 Plug, Connector Type B:Rj45 Plug, No. Of Positions:8 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:- Rohs Compliant: Yes |Te Connectivity TCX38725102-005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$110.6500 / $119.1600 | Buy Now |
DISTI #
17-TCX38725102-005-ND
|
DigiKey | CBL ASSY CIRC 8P M TO RJ45 16.4" Min Qty: 30 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$103.2563 | Buy Now |
DISTI #
TCX38725102-005
|
Avnet Americas | Cable Assembly CAT6A PUR 5m 8POS M12 Circular to 8POS RJ45 Plug-Plug Bag - Bulk (Alt: TCX38725102-005) Min Qty: 30 Package Multiple: 2 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$91.3910 / $109.9790 | Buy Now |
DISTI #
53AJ8383
|
Avnet Americas | Cable Assembly CAT6A PUR 5m 8POS M12 Circular to 8POS RJ45 Plug-Plug Bag - Bulk (Alt: 53AJ8383) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 29 Partner Stock |
|
$122.0200 / $138.2800 | Buy Now |
DISTI #
571-TCX38725102-005
|
Mouser Electronics | Ethernet Cables / Networking Cables RPC-M12X-8MS- 5.0SH-RJ45-8MS-PUR RoHS: Compliant | 5 |
|
$103.2500 / $132.8300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 30 Package Multiple: 2 Container: Bag | 0Bag |
|
$91.1200 | Buy Now |
DISTI #
AMPTCX38725102-005
|
Heilind Electronics | RPC-M12X-8MS-5.0SH-RJ45-8MS-PU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RPC-M12X-8MS-5.0SH-RJ45-8MS-PUR | 0 |
|
$94.0500 / $188.7800 | Buy Now |
DISTI #
TCX38725102-005
|
Avnet Americas | Cable Assembly CAT6A PUR 5m 8POS M12 Circular to 8POS RJ45 Plug-Plug Bag - Bulk (Alt: TCX38725102-005) Min Qty: 30 Package Multiple: 2 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$91.3910 / $109.9790 | Buy Now |
DISTI #
53AJ8383
|
Avnet Americas | Cable Assembly CAT6A PUR 5m 8POS M12 Circular to 8POS RJ45 Plug-Plug Bag - Bulk (Alt: 53AJ8383) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 29 Partner Stock |
|
$122.0200 / $138.2800 | Buy Now |
Part Details for TCX38725102-005
TCX38725102-005 CAD Models
TCX38725102-005 Part Data Attributes:
|
TCX38725102-005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TCX38725102-005
TE Connectivity
Cable Assembly, 26AWG, 30V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 7.25 mm | |
Jacket Material | POLYURETHANE | |
Length | 5 mm | |
Mounting Style | STRAIGHT | |
Rated Voltage | 30 V | |
Rated Voltage(DC) | 30 V | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |