Part Details for TD-81562-41 by Macromatic Industrial Controls Inc
Overview of TD-81562-41 by Macromatic Industrial Controls Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA7881562GSU#AB0 | Renesas Electronics Corporation | 5V Full-Duplex, 20 Mbps RS-485/422 Differential Transceiver with ±5kV EFT Immunity and ±10kV ESD Protection | |
RAA7881562GSP#AB0 | Renesas Electronics Corporation | 5V Full-Duplex, 20 Mbps RS-485/422 Differential Transceiver with ±5kV EFT Immunity and ±10kV ESD Protection | |
RAA7881562GSU#HB0 | Renesas Electronics Corporation | 5V Full-Duplex, 20 Mbps RS-485/422 Differential Transceiver with ±5kV EFT Immunity and ±10kV ESD Protection |
Price & Stock for TD-81562-41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T2292
|
Newark | Timer, Single Shot, 120V Ac/Dc, 10 Amp Spdt Output, 1 - 1,023 Seconds |Macromatic Controls TD-81562-41 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$85.9600 / $109.5300 | Buy Now |