Part Details for TD01-1006K by Halo Electronics Inc
Overview of TD01-1006K by Halo Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TD01-1006K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | TD01-1006K | 2 |
|
$2.4360 / $3.2480 | Buy Now |
Part Details for TD01-1006K
TD01-1006K CAD Models
TD01-1006K Part Data Attributes
|
TD01-1006K
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TD01-1006K
Halo Electronics Inc
Pulse Transformer
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Application | 10 BASE-2/5/T | |
Height | 5.334 mm | |
Isolation Voltage | 2000 V | |
Length | 20.574 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 3 | |
Primary Inductance | 100 µH | |
Pulse Rise Time-Max | 3 ns | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 7.62 mm |