Part Details for TD01-1006L1 by Halo Electronics Inc
Overview of TD01-1006L1 by Halo Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TD01-1006L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Quest Components | TRANSFORMER, ETHERNET, QUAD 10BASET, PDIP16 | 235 |
|
$3.0000 / $7.5000 | Buy Now |
|
Quest Components | TRANSFORMER, ETHERNET, QUAD 10BASET, PDIP16 | 45 |
|
$2.0174 / $3.6680 | Buy Now |
Part Details for TD01-1006L1
TD01-1006L1 CAD Models
TD01-1006L1 Part Data Attributes
|
TD01-1006L1
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TD01-1006L1
Halo Electronics Inc
Datacom Transformer, 10 BASE-T Application(s), 1:1; 1:1; 1:1; 1:1,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Application | 10 BASE-T | |
Height | 5.334 mm | |
Isolation Voltage | 2000 V | |
Length | 20.574 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 4 | |
Primary Inductance | 100 µH | |
Pulse Rise Time-Max | 3 ns | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1; 1:1; 1:1 | |
Width | 7.112 mm |