Part Details for TD01-1506B by Halo Electronics Inc
Overview of TD01-1506B by Halo Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TD01-1506B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ |
Part Details for TD01-1506B
TD01-1506B CAD Models
TD01-1506B Part Data Attributes
|
TD01-1506B
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TD01-1506B
Halo Electronics Inc
Pulse Transformer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | 10 BASE-2/5/T | |
Height | 6.35 mm | |
Isolation Voltage | 2000 V | |
Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 3 | |
Primary Inductance | 150 µH | |
Pulse Rise Time-Max | 3 ns | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 10.16 mm |