Part Details for TD07-0206NERL by Halo Electronics Inc
Overview of TD07-0206NERL by Halo Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TD07-0206NERL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TD07-0206NERL
|
Avnet Americas | T3/E3 ISOLATION MODULE - Rail/Tube (Alt: TD07-0206NERL) RoHS: Compliant Min Qty: 558 Package Multiple: 1 Container: Tube | 0 |
|
$1.2932 / $1.5165 | Buy Now |
DISTI #
493-TD07-0206NERL
|
Mouser Electronics | Audio Transformers / Signal Transformers T3/E3/DS3/STS-1 6P ISO MOD THT Single RoHS: Compliant | 0 |
|
$1.5200 / $1.6300 | Order Now |
Part Details for TD07-0206NERL
TD07-0206NERL CAD Models
TD07-0206NERL Part Data Attributes
|
TD07-0206NERL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TD07-0206NERL
Halo Electronics Inc
Pulse Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:2CT | |
Approvals | EN, UL | |
Height | 5.334 mm | |
Length | 8.128 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7.112 mm |