There are no models available for this part yet.
Overview of TD1146 by E-Switch Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TD1146 by E-Switch Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24R4001
|
Newark | Tr Rohs Compliant: Yes |E-Switch TD1146 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8430 / $1.0100 | Buy Now | |
DISTI #
TD1146-ND
|
DigiKey | SWITCH DETECT SPST-NO 0.001A 5V Min Qty: 3000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6757 | Buy Now | |
DISTI #
612-TD1146
|
Mouser Electronics | Detector Switches 1mA 5VDC PC Mnt RoHS: Compliant | 0 |
|
$0.6370 / $0.6540 | Order Now | |
DISTI #
74897855
|
RS | Detector Switch, SPST, OFF-(ON), 1 mA, 5V DC, Gull Wing, TD1146 Series | E-Switch TD1146 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 | RFQ | |
Future Electronics | TD Series 5 V 1 mA SPST-NO Gull Wing Surface Mount Detector Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.6400 | Buy Now | ||
Future Electronics | TD Series 5 V 1 mA SPST-NO Gull Wing Surface Mount Detector Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.6400 | Buy Now |
CAD Models for TD1146 by E-Switch Inc
Part Data Attributes for TD1146 by E-Switch Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-SWITCH INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
E-Switch
|