Part Details for TD175N16SOFHPSA1 by Infineon Technologies AG
Overview of TD175N16SOFHPSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TD175N16SOFHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0813
|
Newark | Thyristor Diode Module, 1.6Kv, 175A, Scr Module Type:Series Connected - Scr/Diode, Peak Repetitive Off-State Voltage, Vdrm:1.6Kv, Gate Trigger Current Max, Igt:150Ma, Current It Av:175A, On State Rms Current It(Rms):275A, Peak Non Rohs Compliant: Yes |Infineon TD175N16SOFHPSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$61.5000 / $66.6800 | Buy Now |
DISTI #
TD175N16SOFHPSA1
|
Avnet Americas | Thyristors / Triacs - Trays (Alt: TD175N16SOFHPSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 4 Partner Stock |
|
RFQ | |
DISTI #
TD175N16SOFHPSA1
|
Avnet Americas | Thyristors / Triacs - Trays (Alt: TD175N16SOFHPSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 30 Weeks | 0 |
|
$43.3300 | Buy Now |
DISTI #
75725187
|
Verical | SCR Module 1600V 5400A 5-Pin Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2245 | Americas - 10 |
|
$60.6250 / $71.2500 | Buy Now |
|
Rochester Electronics | TD175N16SOF - LA T Bond Module RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$41.8900 / $49.2800 | Buy Now |
DISTI #
C1S322001063263
|
Chip1Stop | Thyristor (SCR) RoHS: Compliant pbFree: Yes Container: Tray | 10 |
|
$48.5000 / $57.0000 | Buy Now |
DISTI #
SP001206236
|
EBV Elektronik | Thyristors / Triacs (Alt: SP001206236) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 31 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TD175N16SOFHPSA1
TD175N16SOFHPSA1 CAD Models
TD175N16SOFHPSA1 Part Data Attributes
|
TD175N16SOFHPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TD175N16SOFHPSA1
Infineon Technologies AG
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 175 µs | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 400 mA | |
JESD-30 Code | R-XUFM-X5 | |
Leakage Current-Max | 40 mA | |
Non-Repetitive Pk On-state Cur | 5400 A | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
On-State Voltage-Max | 1.8 V | |
On-state Current-Max | 175000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 275 A | |
Reference Standard | IEC-61140, IEC-747-6, UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |