Part Details for TD1801610000G by Anytek Technology Corporation Ltd
Overview of TD1801610000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TD1801610000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TD1801610000G-ND
|
DigiKey | TERM BLK 18POS TOP ENTRY 5MM PCB Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9629 | Buy Now |
DISTI #
ANYTD1801610000G
|
Heilind Electronics | TD-5.0-18P BLUE - TRIVALENC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8600 / $5.0800 | Buy Now |
DISTI #
ANYTD1801610000G
|
Interstate Connecting Components | TD-5.0-18P BLUE - TRIVALENC | 0 |
|
Buy Now |