Part Details for TD210N12KOF by Infineon Technologies AG
Overview of TD210N12KOF by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for TD210N12KOF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TD210N12KOF
|
TME | Module: diode-thyristor, 1.2kV, 210A, BG-PB50-1, Ufmax: 1.65V Min Qty: 1 | 0 |
|
$133.6500 / $191.3900 | RFQ |
Part Details for TD210N12KOF
TD210N12KOF CAD Models
TD210N12KOF Part Data Attributes
|
TD210N12KOF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TD210N12KOF
Infineon Technologies AG
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |