Part Details for TD210N12KOFHPSA1 by Infineon Technologies AG
Overview of TD210N12KOFHPSA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for TD210N12KOFHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 2 |
|
$188.6168 / $198.5440 | Buy Now | |
|
Rochester Electronics | TD210N12 - Thyristor / Diode Module RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 3 |
|
$124.0900 / $145.9900 | Buy Now |
Part Details for TD210N12KOFHPSA1
TD210N12KOFHPSA1 CAD Models
TD210N12KOFHPSA1 Part Data Attributes:
|
TD210N12KOFHPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TD210N12KOFHPSA1
Infineon Technologies AG
Silicon Controlled Rectifier, 410A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, MODULE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Gate Trigger Current-Max | 200 mA | |
JESD-30 Code | R-PUFM-X5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 410 A | |
Reference Standard | IEC-747-6; UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |