Part Details for TD229-1002P by TE Connectivity
Overview of TD229-1002P by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for TD229-1002P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-TD229-1002P-ND
|
DigiKey | TD229-1002P=TDFR 10 S M83726/29- Min Qty: 10 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$498.2070 | Buy Now |
|
Onlinecomponents.com | Time Delay Relay - Fixed - 28 VDC Input - 115VAC A / 10A@28VDC A - Delay on Release - 10 seconds Delay Time - Raised Vertical Flange Mount. RoHS: Compliant |
9 In Stock |
|
$353.8500 / $481.1200 | Buy Now |
|
Master Electronics | Time Delay Relay - Fixed - 28 VDC Input - 115VAC A / 10A@28VDC A - Delay on Release - 10 seconds Delay Time - Raised Vertical Flange Mount. RoHS: Compliant |
9 In Stock |
|
$353.8500 / $481.1200 | Buy Now |
Part Details for TD229-1002P
TD229-1002P CAD Models
TD229-1002P Part Data Attributes
|
TD229-1002P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TD229-1002P
TE Connectivity
Off-Delay Relay, 2 Form C, DPDT-CO, 28VDC (Coil), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 25.79 X 25.79 X 25.4 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |