TD229-6002S
TE Connectivity
Description: Off-Delay Relay, 2 Form C, DPDT-CO, 28VDC (Coil), DC Input, Panel Mount

Overview of TD229-6002S by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Automotive

Price & Stock for TD229-6002S by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # TD229-6002S-ND
DigiKey RELAY TIME DELAY 60SEC Min Qty: 15 Lead time: 48 Weeks Container: Bulk Temporarily Out of Stock
  • 15 $492.3327
$492.3327 Buy Now
Onlinecomponents.com TD229-6002S=TDFR 60 SEC 15 In Stock
  • 1 $560.6100
  • 4 $542.4700
  • 8 $532.4400
  • 12 $524.4500
  • 15 $490.3200
$490.3200 / $560.6100 Buy Now
Master Electronics TD229-6002S=TDFR 60 SEC 15 In Stock
  • 1 $560.6100
  • 4 $542.4700
  • 8 $532.4400
  • 12 $524.4500
  • 15 $490.3200
$490.3200 / $560.6100 Buy Now

CAD Models for TD229-6002S by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TD229-6002S by TE Connectivity

TD229-6002S
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Coil Voltage(DC)-Max
28 V
Coil/Input Supply Type
DC
End Contact Material
SILVER CADMIUM OXIDE
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Physical Dimension
25.79 X 25.79 X 25.4
Relay Form
2 FORM C
Relay Function
DPDT
Relay Type
OFF-DELAY RELAY
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Want to compare parts?
  1. TD229-6002S
    TE Connectivity
    Off-Delay Relay, 2 Form C, DPDT-CO, 28VDC (Coil), DC Input, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TD229-6002S by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TD229-6002S by TE Connectivity

Select Manufacturer
Which Manufacturer of TD229-6002S would you like to use for your alert(s)?
  • Please alert me when TD229-6002S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TD229-6002S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TD229-6002S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TD229-6002S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TD229-6002S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TD229-6002S by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: