Part Details for TD240N36KOF by Infineon Technologies AG
Overview of TD240N36KOF by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TD240N36KOF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-TD240N36KOF
|
Mouser Electronics | Discrete Semiconductor Modules 3600V 700A RoHS: Compliant | 0 |
|
$456.9400 / $474.7600 | Order Now |
DISTI #
TD240N36KOF
|
TME | Module: diode-thyristor, 3.6kV, 240A, BG-PB60-1, Ufmax: 3.43V Min Qty: 1 | 0 |
|
$430.9500 / $612.9300 | RFQ |
Part Details for TD240N36KOF
TD240N36KOF CAD Models
TD240N36KOF Part Data Attributes
|
TD240N36KOF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TD240N36KOF
Infineon Technologies AG
Silicon Controlled Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Number of Elements | 2 | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 700 A | |
Repetitive Peak Reverse Voltage | 3600 V | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |