Part Details for TD301D485H by MORNSUN
Overview of TD301D485H by MORNSUN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for TD301D485H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RS 485 Transceiver Module, 200Kbps, DIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 3 |
|
$5.0500 / $5.9400 | Buy Now |
|
Chip1Cloud | SINGLE HIGH SPEED RS485 ISOLATION TRANSCEIVER MODULE | 15000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 200Kbps 32 NO DIP-8 RS485 Bus Modules ROHS | 179 |
|
$3.3972 / $4.7821 | Buy Now |
Part Details for TD301D485H
TD301D485H CAD Models
TD301D485H Part Data Attributes:
|
TD301D485H
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
TD301D485H
MORNSUN
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDMA8, ROHS COMPLIANT, PLASTIC, DIP-10/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-10/8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485 | |
JESD-30 Code | R-PDMA-P8 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 7.25 mm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.17 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 17 mm |