Part Details for TD320N16SOFTIMHPSA1 by Infineon Technologies AG
Overview of TD320N16SOFTIMHPSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for TD320N16SOFTIMHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-TD320N16SOFTIMHPSA1-ND
|
DigiKey | LT-BOND MODULE Min Qty: 3 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$85.5704 / $103.6200 | Buy Now |
DISTI #
TD320N16SOFTIMHPSA1
|
Avnet Americas | Thyristor PCT Module 1600V 320A 5-Pin PB50SB-1 Tray - Trays (Alt: TD320N16SOFTIMHPSA1) RoHS: Compliant Min Qty: 6 Package Multiple: 3 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$102.5945 | Buy Now |
DISTI #
726-TD320N16SOFTIMHP
|
Mouser Electronics | Discrete Semiconductor Modules L#T-BOND MODULE RoHS: Compliant | 0 |
|
$88.2400 / $103.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Container: Tray | 0Tray |
|
$84.8600 | Buy Now |
DISTI #
TD320N16SOFTIMHPSA1
|
Avnet Americas | Thyristor PCT Module 1600V 320A 5-Pin PB50SB-1 Tray - Trays (Alt: TD320N16SOFTIMHPSA1) RoHS: Compliant Min Qty: 6 Package Multiple: 3 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$102.5945 | Buy Now |
DISTI #
TD320N16SOFTIMHPSA1
|
Avnet Americas | Thyristor PCT Module 1600V 320A 5-Pin PB50SB-1 Tray - Trays (Alt: TD320N16SOFTIMHPSA1) RoHS: Compliant Min Qty: 6 Package Multiple: 3 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$102.5945 | Buy Now |
DISTI #
TD320N16SOFTIMHPSA1
|
Avnet Americas | Thyristor PCT Module 1600V 320A 5-Pin PB50SB-1 Tray - Trays (Alt: TD320N16SOFTIMHPSA1) RoHS: Compliant Min Qty: 6 Package Multiple: 3 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$102.5945 | Buy Now |
DISTI #
TD320N16SOFTIMHPSA1
|
Avnet Americas | Thyristor PCT Module 1600V 320A 5-Pin PB50SB-1 Tray - Trays (Alt: TD320N16SOFTIMHPSA1) RoHS: Compliant Min Qty: 6 Package Multiple: 3 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$102.5945 | Buy Now |
DISTI #
SP001652028
|
EBV Elektronik | Thyristor PCT Module 1600V 320A 5-Pin PB50SB-1 Tray (Alt: SP001652028) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for TD320N16SOFTIMHPSA1
TD320N16SOFTIMHPSA1 CAD Models
TD320N16SOFTIMHPSA1 Part Data Attributes
|
TD320N16SOFTIMHPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TD320N16SOFTIMHPSA1
Infineon Technologies AG
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |