Part Details for TD6-24S24W by TDPOWER
Overview of TD6-24S24W by TDPOWER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TD6-24S24W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 24V 250mA 9V~36V 6W Buck-boost type DC-DC 83% Plugin,25.4x25.4mm Power Modules ROHS | 324 |
|
$2.7344 / $4.0869 | Buy Now |
|
LCSC | 24V 250mA 9V36V 6W Buck-boost type DC-DC 83% Plugin25.4x25.4mm Power Modules ROHS | 324 |
|
$2.7902 / $4.1703 | Buy Now |