Part Details for TD6-24S3V3 by TDPOWER
Overview of TD6-24S3V3 by TDPOWER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TD6-24S3V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.3V 1.5A 18V36V 6W Step Down DC-DC 83% Plugin25.4x25.4mm Power Modules ROHS | 7 |
|
$2.7842 / $4.0763 | Buy Now |