Part Details for TD92N16KOF-A by Eupec Gmbh & Co Kg
Overview of TD92N16KOF-A by Eupec Gmbh & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for TD92N16KOF-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 3 |
|
$95.0000 / $100.0000 | Buy Now |
Part Details for TD92N16KOF-A
TD92N16KOF-A CAD Models
TD92N16KOF-A Part Data Attributes
|
TD92N16KOF-A
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
TD92N16KOF-A
Eupec Gmbh & Co Kg
Silicon Controlled Rectifier, 160A I(T)RMS, 92000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, MODULE-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Package Description | MODULE-5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 150 µs | |
Configuration | SINGLE WITH BUILT-IN SERIES DIODE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 120 mA | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | 2K-CA | |
JESD-30 Code | R-XUFM-X5 | |
Non-Repetitive Pk On-state Cur | 1800 A | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
On-state Current-Max | 92000 A | |
Operating Temperature-Max | 130 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 160 A | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for TD92N16KOF-A
This table gives cross-reference parts and alternative options found for TD92N16KOF-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TD92N16KOF-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TD92N16KOF | Silicon Controlled Rectifier, 160A I(T)RMS, 92A I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, MODULE-5 | Infineon Technologies AG | TD92N16KOF-A vs TD92N16KOF |